- Home ›
- All Products›
- 1-174358-1
1-174358-1
TE Connectivity / AMP Brand
E-J MK-2 PLUG HSG 3P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
E-J MK-2 PLUG HSG 3P NATURAL
Product Highlights:
- Double-Lock Plate
- Number of Positions = 3
- Housing Type = Plug
- Polyester Body Material
- Color = Natural
Search Keywords: 11743581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
-
Primary Product Color:Natural
-
Primary Product Material:PBT
-
Packaging Method:Bag
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10,000
$0.5183
20,000
$0.2735
30,000
$0.1881
40,000 +
$0.1843
Click for Quote
Log in
to unlock special pricing