- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-174355-1
1-174355-1
TE Connectivity / AMP Brand
The 1-174355-1 is a 2-position, non-sealable Double Lock Plate made of PBT, designed for securing contacts in automotive conne ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 1-174355-1 is a 2-position, non-sealable Double Lock Plate made of PBT, designed for securing contacts in automotive connectors.
Product Highlights:
- Double-Lock Plate
- Number of Positions = 2
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Natural
Search Keywords: 11743551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174355-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Primary Product Material:PBT
-
Packaging Method:Bag
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
UL Flammability Rating:UL 94-HB
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Serviceable:Yes
-
Primary Product Color:Natural
-
Connector System:Wire-to-Wire
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.3377
500
$0.2833
2,500
$0.2545
5,000
$0.2474
7,500
$0.2406
25,000
$0.2311
50,000 +
$0.2305
Click for Quote
Log in
to unlock special pricing