- Home ›
- All Products›
- 1-1743282-2
1-1743282-2
TE Connectivity / AMP Brand
8POS MQS REC COD B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC COD B
Search Keywords: 117432822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743282-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Terminal Position Assurance:No
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Primary Product Color:Black
-
Number of Positions:8
-
Primary Locking Feature:Integrated in Housing
-
Sealable:No
-
Packaging Quantity:1000
-
Number of Rows:1
-
Serviceable:No
-
Packaging Method:Bag
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Cable Exit Angle:180°
-
Product Width:.657 in, 16.7 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Tab Width:.024 in, .63 mm
-
Product Length:1.14 in, 29 mm
-
Strain Relief:Without
-
Connector Height:.255 in, 6.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:12 V
-
Contact Type:Receptacle
-
Contact Size:.63mm
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,000
$0.8208
2,000
$0.5051
3,000
$0.3999
4,000 +
$0.3919
Click for Quote
Log in
to unlock special pricing