- Home ›
- All Products›
- 1-1743218-3
1-1743218-3
TE Connectivity / AMP Brand
MQS 4P HDR ASSY H-TYPE GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MQS 4P HDR ASSY H-TYPE GRAY
Search Keywords: 117432183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743218-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Circuit Application:Signal
-
Packaging Quantity:19
-
PCB Mount Alignment:With
-
Primary Product Color:Gray
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Mating Tab Thickness:.025 in, .63 mm
-
Shielded:No
-
Number of Positions:4
-
Packaging Type:Tube
-
PCB Mount Retention Type:Mounting Hole
-
Number of Signal Positions:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Orientation:Horizontal
-
Contact Current Rating (Max):12 A
-
Connector Width:.796 in, 20.22 mm
-
Contact Type:Tab
-
Number of Rows:1
-
Mating Tab Width:.025 in, .63 mm
-
Header Type:Fully Shrouded
-
Connector Shape:Rectangular
-
Contact Size:.63mm
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:With
-
Mating Retention Type:Locking Interface
-
Panel Mount Feature:Without
-
Profile Height from PCB:.425 in, 10.8 mm
-
Mounting Holes:With
-
Contact Mating Area Plating Material:Tin
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Retention:With
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Sealable:No
-
Connector Length:.952 in, 24.2 mm
-
Mating Alignment:With
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
599
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
599
$1.150
1,197
$0.708
1,796
$0.561
2,394 +
$0.549
Click for Quote
Log in
to unlock special pricing