- Home ›
- All Products›
- 1-1743165-2
1-1743165-2
TE Connectivity / AMP Brand
250 HSG. PL EX REC. 12mm 2P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
250 HSG. PL EX REC. 12mm 2P BLACK
Search Keywords: 117431652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743165-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
350 -
Number of Positions:2
-
Housing Material:Nylon
-
Sealable:No
-
Mating Alignment:With
-
Terminal Orientation:Straight
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Black
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Centerline (Pitch):.472 in, 12 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
350
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
350
$0.2478
1,050
$0.2328
2,800
$0.2227
5,250
$0.1606
7,700
$0.1584
25,200
$0.1155
50,050
$0.1060
100,100 +
$0.1058
Click for Quote
Log in
to unlock special pricing