- Home ›
- All Products›
- 1-1743095-8
1-1743095-8
TE Connectivity / AMP Brand
LIF HYB 42P CAP ASSY BLU
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
LIF HYB 42P CAP ASSY BLU
Search Keywords: 117430958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1743095-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Circuit Application:Signal
-
Serviceable:No
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
Terminal Position Assurance:No
-
Number of Positions:42
-
Primary Product Color:Blue
-
Packaging Quantity:42
-
Strain Relief:Without
-
Connector Position Assurance Capable:No
-
Connector Height:1.09 in, 27.8 mm
-
Number of Rows:3
-
Mating Alignment:With
-
Product Length:2.05 in, 52.1 mm
-
Packaging Method:Tray
-
Centerline (Pitch):.098 in, .157 in, 2.5 mm, 4 mm
-
Connector Shape:Rectangular
-
Cable Exit Angle:180°
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Primary Locking Feature:Integrated in Housing
-
Mating Alignment Type:Polarization Slot
-
Mating Tab Width:.04 in, .09 in, 1 mm, 2.28 mm
-
Connector System:Wire-to-Wire
-
Contact Type:Tab
-
Contact Size:1mm , 2.3mm
-
Product Width:1.39 in, 35.4 mm
-
Housing Material:PBT GF
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
42
$1.77
126
$1.44
252
$1.43
504
$1.37
1,008
$1.31
2,520
$1.26
5,040
$1.23
7,518 +
$1.21
Click for Quote
Log in
to unlock special pricing