- Home ›
- All Products›
- 1-174265-1
1-174265-1
TE Connectivity / AMP Brand
E-J MK-2 CAP HSG 6P NATURAL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
E-J MK-2 CAP HSG 6P NATURAL
Product Highlights:
- Double-Lock Plate
- Number of Positions = 6
- Housing Type = Receptacle (Cap)
- Polyester Body Material
- Color = Natural
Search Keywords: 11742651
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-174265-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Primary Product Color:Natural
-
Primary Product Material:PBT
-
Packaging Method:Bag
-
Connector & Contact Retention Accessory Type:TPA (Terminal Position Assurance)
-
Serviceable:Yes
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$0.3279
2,500
$0.2981
3,750
$0.2782
5,000 +
$0.2727
Click for Quote
Log in
to unlock special pricing