- Home ›
- All Products›
- 1-1740918-3
1-1740918-3
TE Connectivity / AMP Brand
AMP DUOPLUG2.5 MKII 3P W. PCB LOCK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUOPLUG2.5 MKII 3P W. PCB LOCK
Search Keywords: 117409183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1740918-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15400 -
Contact Retention Within Housing:With
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:15400
-
PCB Mount Orientation:Right Angle
-
Packaging Method:Box
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Type within Housing:Locking Lance
-
Number of Rows:1
-
Contact Type:Socket
-
Compatible With Wire & Cable Type:Discrete Wire
-
Mating Alignment Type:Keyed
-
Connector Contact Load Condition:Selectively Loaded
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Housing Material:PA 6 GF
-
Card Entry Style:Side
-
Circuit Application:Signal
-
Mating Alignment:With
-
Number of Positions:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Insulation Displacement Slots:3
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Mating Area Plating Material:Tin
-
Contact Mating Area Plating Material Thickness:3 – 6 µm
-
Housing Entry Configuration:One End Open
-
Contact Base Material:Copper Tin
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Connector Height:.287 in, 7.3 mm
-
Wire Size:24 – 22 AWG, .22 – .35 mm²
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC, 50 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7700
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
7,700
$0.3170
15,400
$0.1678
23,100
$0.1181
30,800 +
$0.1157
Click for Quote
Log in
to unlock special pricing