- Home ›
- All Products›
- 1-1740533-6
1-1740533-6
TE Connectivity / AMP Brand
AMP DUOPLUG POW CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
AMP DUOPLUG POW CONNECTOR
Search Keywords: 117405336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1740533-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1232 -
PCB Mount Orientation:Right Angle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
PCB Mount Retention:Without
-
Compatible With Wire & Cable Type:Discrete Wire
-
Connector Contact Load Condition:Fully Loaded
-
Contact Current Rating (Max):6 A
-
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
Contact Retention Within Housing:With
-
Mating Retention:Without
-
Packaging Quantity:1232
-
Housing Material:PA 6 GF
-
Mating Alignment:With
-
Circuit Application:Power
-
Connector System:Wire-to-Board
-
Housing Entry Configuration:One End Open
-
Mating Alignment Type:Keyed
-
Contact Mating Area Plating Material Thickness:3 – 6 µm
-
Card Entry Style:Side
-
Number of Positions:6
-
Contact Retention Type within Housing:Locking Lance
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:1
-
Contact Base Material:Copper Nickel Silicon
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
UL Flammability Rating:UL 94V-2
-
Centerline (Pitch):.197 in, 5 mm
-
PCB Thickness (Recommended):.059 in, 1.5 mm
-
Wire Size:22 – 18 AWG, .35 – .75 mm²
-
Connector Height:.287 in, 7.3 mm
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Keying Between Cavity Locations:2&3
-
Primary Product Color:Natural
-
Operating Voltage:250 VAC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3696
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,696
$1.558
7,392
$0.822
11,088
$0.565
14,784 +
$0.554
Click for Quote
Log in
to unlock special pricing