- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 1-1740194-5
1-1740194-5
TE Connectivity / AMP Brand
HD-20 RCPT 9P SMT 4-40 THD
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HD-20 RCPT 9P SMT 4-40 THD
Search Keywords: 117401945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1740194-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
225 -
Type:High Density D-Sub
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.