Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-173977-5

CT CONN MT REC ASSY 15P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CONN MT REC ASSY 15P
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 15
  • Number of Rows = 1
Search Keywords: 11739775
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-173977-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: IDC Connector
Body Orientation: Straight
Gender: RCP
Mounting: Cable Mount
Pitch: 2 mm
Number of Contacts: 15
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: IDT
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-173977-5 RoHS compliant?
Yes, 1-173977-5 is RoHS compliant.
What is the lead time for 1-173977-5?
The standard lead time for 1-173977-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,468
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.401
500
$2.395
1,000
$2.389
2,000
$2.383
4,000
$1.258
6,000
$0.865
8,000 +
$0.848
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!