- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-173977-2
TE Connectivity / AMP Brand
1-173977-2
CT CONN MT REC ASSY 12P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 12
- Number of Rows = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-173977-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:-40 to 105 °C