- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-173977-1
TE Connectivity / AMP Brand
1-173977-1
CT CONN MT REC ASSY 11P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 11
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-173977-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | IDC Connector |
| Body Orientation: | Straight |
| Gender: | RCP |
| Mounting: | Cable Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 11 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | IDT |
| Operating Temperature: | -40 to 105 °C |