Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-173977-0

CT CONN MT REC ASSY 10P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT CONN MT REC ASSY 10P
Product Highlights:
  • Connector
  • Connector Type = Blindmate, MT (Mass Termination)
  • Mating Type = Receptacle
  • Number of Positions = 10
  • Number of Rows = 1
Search Keywords: 11739770
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-173977-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    IDC Connector
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-173977-0 RoHS compliant?
Yes, 1-173977-0 is RoHS compliant.
What is the lead time for 1-173977-0?
The standard lead time for 1-173977-0 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,633
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks can ship 11/17/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.684
250
$0.625
500
$0.619
1,000
$0.584
3,000
$0.583
5,000
$0.581
8,000
$0.580
15,000 +
$0.579
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!