- Home ›
- All Products›
- 1-1735919-2
1-1735919-2
TE Connectivity / AMP Brand
AMPMODU 2MM BA HDR,R/A,2X6P,Au-Sn,HT,T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU 2MM BA HDR,R/A,2X6P,Au-Sn,HT,T&R
Search Keywords: 117359192
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735919-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
400 -
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
Position Locations Omitted:0
-
Mating Square Post Dimension:.02 in, .5 mm
-
Round Termination Post & Tail Diameter:.024 in, .6 mm
-
Assembly Process Feature:Pick and Place Cover
-
Number of Positions:12
-
Packaging Quantity:400
-
PCB Mount Orientation:Right Angle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
PCB Mount Retention:Without
-
Row-to-Row Spacing:.079 in, 2 mm
-
UL Flammability Rating:UL 94V-0
-
Housing Material:High Temperature Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Length:.158 in, 4 mm
-
Connector Contact Load Condition:Fully Loaded
-
Contact Base Material:Copper Alloy
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Shape & Form:Round
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:2
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin
-
Header Type:Breakaway
-
Connector Length:.472 in, 12 mm
-
Mating Alignment:Without
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):1 A
-
Packaging Type:Reel
-
Board-to-Board Configuration:Orthogonal
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Agency/Standard:UL
-
Contact Layout:Matrix
-
Connector Height:.165 in, 4.2 mm
-
Circuit Application:Signal
-
Connector Mounting Type:Board Mount
-
Sealable:No
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$8.26
1,000
$4.37
1,500
$3.08
2,000 +
$3.01
Click for Quote
Log in
to unlock special pricing