- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1735447-3
1-1735447-3
TE Connectivity / AMP Brand
HPI 2.0 RECEPTACLE HOUSING, 13P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
HPI 2.0 RECEPTACLE HOUSING, 13P
Search Keywords: 117354473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735447-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:13
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,610
Ships today, if you order in
You may purchase all in-stock quantity of 1,610
Stock lot only:
1610
MOQ for In Stock Qty:
9000
MOQ for out of Stock Qty:
9000
Order Increment:
600
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.1197
9,000
$0.1088
13,500
$0.0862
18,000 +
$0.0845
Click for Quote
Log in
to unlock special pricing