- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1735447-2
1-1735447-2
TE Connectivity / AMP Brand
HPI 2.0 RECEPTACLE HOUSING, 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.0 RECEPTACLE HOUSING, 12P
Search Keywords: 117354472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735447-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4,500
$0.1598
9,000
$0.0984
13,500
$0.0779
18,000 +
$0.0763
Click for Quote
Log in
to unlock special pricing