- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1735447-1
1-1735447-1
TE Connectivity / AMP Brand
HPI 2.0 RECEPTACLE HOUSING, 11P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.0 RECEPTACLE HOUSING, 11P
Search Keywords: 117354471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735447-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5,250
$0.1465
10,500
$0.0901
15,750
$0.0714
21,000 +
$0.0699
Click for Quote
Log in
to unlock special pricing