- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1735447-0
1-1735447-0
TE Connectivity / AMP Brand
HPI 2.0 RECEPTACLE HOUSING, 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HPI 2.0 RECEPTACLE HOUSING, 10P
Search Keywords: 117354470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735447-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,975
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
600
$0.0699
3,000
$0.0616
5,400
$0.0603
7,800
$0.0601
25,200
$0.0513
50,400
$0.0440
100,200
$0.0396
150,000 +
$0.0395
Click for Quote
Log in
to unlock special pricing