- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1735446-2
1-1735446-2
TE Connectivity / AMP Brand
2MM PITCH HPI POST HEADER, VERTICAL, 12P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2MM PITCH HPI POST HEADER, VERTICAL, 12P
Search Keywords: 117354462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735446-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,122
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
200
$0.1823
1,000
$0.1776
2,600
$0.1749
5,000
$0.1730
7,600
$0.1717
25,000
$0.1476
50,000
$0.1458
100,000 +
$0.1448
Click for Quote
Log in
to unlock special pricing