Image is representational - see mfr. specs

2MM PITCH HPI POST HEADER, VERTICAL, 10P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
2MM PITCH HPI POST HEADER, VERTICAL, 10P
Product Highlights:
  • Connector
  • Header
  • Connector Style = Plug
  • Contact Type = Pin
  • Housing Color = Natural
Search Keywords: 117354460
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1735446-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Contact Shape & Form:
    Square
  • Contact Type:
    Pin
  • PCB Mount Orientation:
    Vertical
  • Mating Retention Type:
    Locking
  • PCB Contact Termination Area Plating Material Thickness:
    79.92 µin, 2.03 µm
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Underplating Material:
    Nickel
  • Contact Mating Area Plating Material:
    Tin
  • Connector Width:
    .185 in, 4.7 mm
  • Contact Mating Area Length:
    .131 in, 3.35 mm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material Finish:
    Bright
  • Mating Square Post Dimension:
    .02 in, .5 mm
  • Contact Base Material:
    Copper Alloy
  • Sealable:
    No
  • Housing Material:
    Thermoplastic
  • Number of Rows:
    1
  • Contact Current Rating (Max):
    3 A
  • Mating Retention:
    With
  • Connector Mounting Type:
    Board Mount
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Header Type:
    Partially Shrouded
  • PCB Mount Retention:
    With
  • Contact Layout:
    Inline
  • Centerline (Pitch):
    .079 in, 2 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Square Termination Post & Tail Dimension:
    .02 in, .5 mm
  • Packaging Quantity:
    250
  • Connector Height:
    .239 in, 6.07 mm
  • Circuit Application:
    Signal
  • PCB Mount Retention Type:
    Retention Solder Tails
  • PCB Contact Termination Area Plating Material:
    Tin
  • PCB Thickness (Recommended):
    .039 – .063 in, 1 – 1.6 mm
  • PCB Contact Termination Area Plating Material Finish:
    Bright
  • Number of Positions:
    10
  • Operating Temperature Range:
    -25 – 85 °C, -13 – 185 °F
  • Connector System:
    Wire-to-Board
  • PCB Mount Alignment:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Mating Alignment Type:
    Polarization
  • Connector Length:
    .866 in, 22 mm
  • Mating Alignment:
    With
  • Packaging Type:
    Bag
  • Primary Product Color:
    Natural
  • Operating Voltage:
    250 VAC, 250 VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
250
11 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.3287
8,000
$0.2023
12,000
$0.1601
16,000 +
$0.1569
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!