- Home ›
- All Products›
- 1-1735360-0
1-1735360-0
TE Connectivity / AMP Brand
1mm FFC SMT H BOTTOM CONTACT ASSY, 10P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1mm FFC SMT H BOTTOM CONTACT ASSY, 10P
Search Keywords: 117353600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735360-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1500 -
Number of Positions:10
-
Contact Base Material:Phosphor Bronze
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Type:Socket
-
Number of Rows:1
-
Contact Current Rating (Max):1 A
-
PCB Mount Retention:With
-
PCB Mount Alignment:Without
-
Housing Material:Nylon GF
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Mating Area Plating Material Finish:Matte
-
Insertion Force Type:Non-ZIF
-
PCB Mount Orientation:Right Angle
-
Connector Product Type:Connector Assembly
-
Contact Layout:Inline
-
Mating Alignment:With
-
Circuit Application:Signal
-
Contact Shape & Form:Single Beam
-
Connector System:Flex-to-Board
-
Contact Mating Location:Bottom
-
Operating Voltage:125 VAC
-
Contact Mating Area Plating Material:Tin
-
Circuit Identification Feature:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Connector Height:.118 in, 3 mm
-
Connector Width:.268 in, 6.8 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Connector Length:.511 in, 13 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Contact Mating Area Plating Material Thickness:39.37 µin, 1 µm
-
Compatible With Wire & Cable Type:FFC , FPC
-
PCB Contact Termination Area Plating Material Thickness:39.37 µin, 1 µm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,750
$1.0614
7,500
$0.5619
11,250
$0.3954
15,000 +
$0.3875
Click for Quote
Log in
to unlock special pricing