- Home ›
- All Products›
- 1-1735265-4
1-1735265-4
TE Connectivity / AMP Brand
1MM FPC HORZ.BOTTOM CONT.ASSY 14P (Au)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1MM FPC HORZ.BOTTOM CONT.ASSY 14P (Au)
Search Keywords: 117352654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1735265-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
1200 -
Connector Width:.863 in, 21.92 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Operating Voltage:200 VAC
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):1 A
-
PCB Mount Retention:With
-
Number of Positions:14
-
Connector Product Type:Connector Assembly
-
Contact Mating Location:Bottom
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Contact Base Material:Phosphor Bronze
-
Connector Height:.101 in, 2.56 mm
-
UL Flammability Rating:UL 94V-0
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
PCB Mount Orientation:Horizontal
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector System:Flex-to-Board
-
Housing Material:LCP (Liquid Crystal Polymer)
-
Contact Mating Area Plating Material:Gold Flash
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Compatible With Wire & Cable Type:FFC
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Primary Product Color:Natural
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,800
$1.890
3,600
$1.001
5,400
$0.704
7,200 +
$0.690
Click for Quote
Log in
to unlock special pricing