- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1735042-2
TE Connectivity / AMP Brand
1-1735042-2
1MM FFC SMT V ASSY 12P EMBOSS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1735042-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | FFC Connector |
| Number of Contacts: | 12 |
| Pitch: | 1 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 1/Contact A |
| Dimension: | 14mm x 4.4mm x 5.6mm |
| Operating Temperature: | -20 to 85 °C |