Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734858-3

RJ11,6P6C,TOP ENTRY,SMT,30u"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
RJ11,6P6C,TOP ENTRY,SMT,30u"
Search Keywords: 117348583
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1734858-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Type:
    RJ-11
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734858-3 RoHS compliant?
Yes, 1-1734858-3 is RoHS compliant.
What is the lead time for 1-1734858-3?
The standard lead time for 1-1734858-3 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
Order Increment:
150
10 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$3.38
450
$2.09
675
$1.65
900 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!