Image is representational - see mfr. specs

FPC CONN. 0.5MM PITCH T/C,14P

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description +
FPC CONN. 0.5MM PITCH T/C,14P
Search Keywords: 117348394
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1734839-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Type:
    FPC Connector
  • Number of Contacts:
    14
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Dimension:
    12.43 x 5.1 x 2.05 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,630
Can Ship immediately
Minimum Order Quantity:
133
ADD TO CART
Price (USD)
Qty
Unit Price
133
$0.6069
662
$0.5814
2,647
$0.5549
6,618
$0.5294
19,852 +
$0.5039
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!