- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734839-1
TE Connectivity / AMP Brand
1-1734839-1
FPC CONN. 0.5MM PITCH T/C,11P
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734839-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Type: | FPC Connector |
| Number of Contacts: | 11 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Dimension: | 10.93 x 5.1 x 2.05 mm |
-
This product is discontinued, but still in stock.