- Home ›
- All Products›
- 1-1734827-0
1-1734827-0
TE Connectivity / AMP Brand
2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
2.0 Wire-To-Board Connector, 0.5 SQ Pin, Header, R/A, SMT
Search Keywords: 117348270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734827-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
900 -
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Retention Type:Solder Peg
-
Strain Relief:Without
-
Mating Retention:Without
-
Operating Voltage:100 VAC
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Packaging Method:Tape
-
Termination Method to Printed Circuit Board:Surface Mount
-
Contact Layout:Inline
-
Centerline (Pitch):.079 in, 2 mm
-
Connector Width:.236 in, 6 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Wire Size:30 – 24 AWG
-
Connector System:Wire-to-Board
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Contact Type:Pin
-
Housing Material:Thermoplastic - PA9T
-
Contact Base Material:Phosphor Bronze
-
Mating Square Post Dimension:.02 in, .5 mm
-
Header Type:Shrouded
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.02 in, .5 mm
-
Terminations per Post (Max):3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Current Rating (Max):3 A
-
Connector Height:.22 in, 5.6 mm
-
Contact Retention Within Housing:Without
-
Number of Positions:10
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.102 in, 2.6 mm
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Contact Mating Area Plating Material:Nickel
-
Connector Length:.9449 in, 24 mm
-
Housing Color:Natural
-
Termination Method to Wire & Cable:Crimp
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Packaging Quantity:900
-
Contact Mating Area Plating Material Finish:Matte
-
PCB Mount Retention:With
-
Circuit Application:Signal
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
Order Increment:
900
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
900
$1.322
1,800
$0.814
2,700
$0.644
3,600 +
$0.631
Click for Quote
Log in
to unlock special pricing