- Home ›
- All Products›
- 1-1734798-0
1-1734798-0
TE Connectivity / AMP Brand
1.0 NON-ZIF FPC B/C SMT 10P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0 NON-ZIF FPC B/C SMT 10P
Search Keywords: 117347980
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734798-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1500 -
Circuit Identification Feature:Without
-
Circuit Application:Signal
-
Packaging Quantity:1500
-
Connector Product Type:Connector Assembly
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Shape & Form:Single Beam
-
Contact Mating Location:Bottom
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Insertion Force Type:Non-ZIF
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC)
-
Housing Material:PA 9T
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Operating Voltage:50 VAC
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Contact Current Rating (Max):.5 A
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Right Angle
-
Contact Base Material:Phosphor Bronze
-
Contact Mating Area Plating Material:Tin
-
Contact Type:Socket
-
Number of Rows:1
-
Connector System:Flex-to-Board
-
Contact Mating Area Plating Material Finish:Matte
-
Number of Positions:10
-
PCB Mount Retention:With
-
Contact Layout:Inline
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Centerline (Pitch):.039 in, 1 mm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Contact Mating Area Plating Material Thickness:120 µin, 3 µm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3 µm
-
Connector Width:.268 in, 6.8 mm
-
Connector Height:.126 in, 3.2 mm
-
Connector Length:.551 in, 14 mm
-
Packaging Method:Tape & Reel
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2625
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,625
$1.0685
5,250
$0.5657
7,875
$0.3981
10,500 +
$0.3901
Click for Quote
Log in
to unlock special pricing