- Home ›
- All Products›
- 1-1734774-8
1-1734774-8
TE Connectivity / AMP Brand
PCI EXP 3.1L 36 POS BLK 30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
PCI EXP 3.1L 36 POS BLK 30u"
Search Keywords: 117347748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734774-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:IV(H)
-
Supplier Standard Pack:
70 -
Housing Material:PA 9T GF
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Voltage:50 VAC
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:70
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:36
-
Contact Current Rating (Max):1.1 A
-
Number of PCB Mount Retention Features:2
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material Thickness:2.54 µm
-
Connector System:Cable-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Bus Type:PCI Express
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Ejector:Without
-
Connector Length:.984 in, 25 mm
-
Connector Width:.346 in, 8.8 mm
-
Centerline (Pitch):.039 in, 1 mm
-
Termination Post & Tail Length:.122 in, 3.1 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Product Weight:2.55 g, .09 oz
-
PCB Thickness (Accepted):.062 in, 1.57 mm
-
PCB Thickness (Recommended):.094 in, 2.39 mm
-
Connector Height:.394 in, 10 mm
-
PCI Generation:2 & 3
-
Packaging Method:Box & Tray , Tray
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4125
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
4,125
$2.321
8,250
$1.185
12,375
$0.807
16,500 +
$0.791
Click for Quote
Log in
to unlock special pricing