- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1-1734774-1
1-1734774-1
TE Connectivity / AMP Brand
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn PCI Express Card Edge SKT 98 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 117347741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:PCI Express Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Pitch:2 mm
-
Number of Contacts:98
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
You may purchase all in-stock quantity of 95
Stock lot only:
95
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
40
12 Weeks
can ship
8/4/26