- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734742-8
TE Connectivity / AMP Brand
1-1734742-8
.5 FPC VT ZIF Type-A 18 CONT
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
.5 FPC VT ZIF Type-A 18 CONT
Search Keywords: 117347428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734742-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:18
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:14.7 x 3.3 x 4.15 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734742-8 RoHS compliant?
Yes, 1-1734742-8 is RoHS compliant.
What is the lead time for 1-1734742-8?
The standard lead time for 1-1734742-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,101
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
5250
11 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
500
$1.632
1,000
$1.628
2,500
$1.624
5,250
$1.619
10,500
$0.855
15,750
$0.588
21,000 +
$0.576
Click for Quote
Log in
to unlock special pricing