- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734742-4
1-1734742-4
TE Connectivity / AMP Brand
.5 FPC VT ZIF Type-A 14 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
.5 FPC VT ZIF Type-A 14 CONT
Search Keywords: 117347424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734742-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:12.7 x 3.8 x 5.3 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5250
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5,250
$1.959
10,500
$1.001
15,750
$0.681
21,000 +
$0.668
Click for Quote
Log in
to unlock special pricing