- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734742-2
1-1734742-2
TE Connectivity / AMP Brand
.5 FPC VT ZIF Type-A 12 CONT
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
.5 FPC VT ZIF Type-A 12 CONT
Search Keywords: 117347422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734742-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11.7 x 3.3 x 4.15 mm
-
Operating Temperature:-20 to 85 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.4221
2,000 +
$0.4083
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT