- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734709-4
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1734709-4
1.0 WTB HDR SR RA 14 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
1.0 WTB HDR SR RA 14 POS
Search Keywords: 117347094
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734709-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Type: | High Performance Interconnect |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Surface Mount |
| Pitch: | 1 mm |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1734709-4 discontinued?
Yes, 1-1734709-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734709-4?
The recommended replacement for 1-1734709-4 is 1-2473276-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734709-4 RoHS compliant?
Yes, 1-1734709-4 is RoHS compliant.
What is the lead time for 1-1734709-4?
The standard lead time for 1-1734709-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.