- Home ›
- All Products›
- 1-1734709-3
1-1734709-3
TE Connectivity / AMP Brand
1.0 WTB HDR SR RA 13 POS
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0 WTB HDR SR RA 13 POS
Search Keywords: 117347093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734709-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
1500 -
Connector Height:.114 in, 2.9 mm
-
Contact Type:Pin
-
Rectangular Termination Post & Tail Width:.012 in, .3 mm
-
Packaging Quantity:1500
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Mating Retention:Without
-
Contact Mating Area Plating Material Finish:Matte
-
Sealable:No
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Alignment:Without
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Finish:Matte
-
PCB Connector Assembly Type:PCB Mount Header
-
Number of Rows:1
-
Contact Mating Area Plating Material Thickness:120 µin, 3.048 µm
-
Terminations per Post (Max):3
-
Housing Material:Thermoplastic
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material:Nickel
-
PCB Mount Retention:With
-
Contact Base Material:Phosphor Bronze
-
Contact Layout:Inline
-
Connector Width:.195 in, 4.95 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.048 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 185 °F
-
Mating Tab Width:.019 in, .49 mm
-
Termination Post & Tail Length:.028 in, .7 mm
-
Contact Current Rating (Max):3 A
-
Centerline (Pitch):.039 in, 1 mm
-
Number of Positions:13
-
PCB Mount Retention Type:Solder Peg
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Orientation:Right Angle
-
Mating Tab Thickness:.008 in, .2 mm
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Packaging Type:Reel
-
Primary Product Color:Natural
-
Connector Length:.602 in, 15.3 mm
-
Header Type:Fully Shrouded
-
Operating Voltage:50 VAC, 50 VDC
Tools/3D Models
+
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.