- Home ›
- All Products›
- 1-1734709-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1734709-1
1.0 WTB HDR SR RA 11 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
1.0 WTB HDR SR RA 11 POS
Search Keywords: 117347091
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734709-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Mating Tab Thickness: | .008 in, .2 mm |
| Mating Tab Width: | .019 in, .49 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Plating Material Thickness: | 120 µin, 3.048 µm |
| Contact Layout: | Inline |
| Number of Positions: | 11 |
| PCB Contact Termination Area Plating Material Thickness: | 120 µin, 3.048 µm |
| Contact Current Rating (Max): | 3 A |
| Contact Type: | Pin |
| Contact Mating Area Plating Material: | Nickel |
| Connector Height: | .114 in, 2.9 mm |
| Connector Contact Load Condition: | Fully Loaded |
| PCB Contact Termination Area Plating Material: | Tin |
| Circuit Application: | Signal |
| Mating Alignment: | With |
| PCB Mount Alignment: | Without |
| Contact Mating Area Plating Material Finish: | Matte |
| Mating Alignment Type: | Polarization |
| PCB Mount Retention Type: | Solder Peg |
| PCB Mount Orientation: | Right Angle |
| Operating Temperature Range: | -55 – 105 °C, -67 – 185 °F |
| Rectangular Termination Post & Tail Thickness: | .008 in, .2 mm |
| Connector & Contact Terminates To: | Printed Circuit Board |
| PCB Mount Retention: | With |
| Terminations per Post (Max): | 3 |
| Termination Post & Tail Length: | .028 in, .7 mm |
| Rectangular Termination Post & Tail Width: | .012 in, .3 mm |
| UL Flammability Rating: | UL 94V-0 |
| Centerline (Pitch): | .039 in, 1 mm |
| Connector System: | Wire-to-Board |
| PCB Contact Termination Area Plating Material Finish: | Matte |
| Connector Width: | .195 in, 4.95 mm |
| Connector Mounting Type: | Board Mount |
| Contact Base Material: | Phosphor Bronze |
| Packaging Quantity: | 1500 |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Mating Retention: | Without |
| Sealable: | No |
| Header Type: | Fully Shrouded |
| Packaging Type: | Reel |
| Primary Product Color: | Natural |
| Connector Length: | .524 in, 13.3 mm |
| Operating Voltage: | 50 VAC, 50 VDC |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1734709-1 discontinued?
Yes, 1-1734709-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734709-1?
The recommended replacement for 1-1734709-1 is 1-2473276-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734709-1 RoHS compliant?
Yes, 1-1734709-1 is RoHS compliant.
What is the lead time for 1-1734709-1?
The standard lead time for 1-1734709-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.