- Home ›
- All Products›
- 1-1734606-2
1-1734606-2
TE Connectivity / AMP Brand
AMPMODU, 2mm Pitch, 10P, R/A SMT, 8Au"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU, 2mm Pitch, 10P, R/A SMT, 8Au"
Search Keywords: 117346062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734606-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
600 -
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
PCB Contact Termination Area Plating Material:Tin
-
Rectangular Termination Post & Tail Width:.023 in, .6 mm
-
Number of Rows:2
-
Housing Material:Thermoplastic
-
Centerline (Pitch):.079 in, 2 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Termination Method to Printed Circuit Board:Surface Mount
-
Insulation Resistance:5000 MΩ
-
PCB Mount Orientation:Right Angle
-
Dielectric Withstanding Voltage (Max):650 VAC
-
Contact Current Rating (Max):1 A
-
Number of Positions:12
-
Row-to-Row Spacing:.079 in, 2 mm
-
Stackable:Yes
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:100 µin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.02 in, .5 mm
-
Operating Voltage:250 VAC
-
Rectangular Termination Post & Tail Thickness:.005 in, .15 mm
-
Contact Type:Socket
-
Position Locations Omitted:0
-
Contact Base Material:Phosphor Bronze
-
Connector Mounting Type:Board Mount
-
Connector Height:.194 in, 4.95 mm
-
Primary Product Color:Black
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
PCB Thickness (Recommended):.033 in, .85 mm
-
PCB Mount Alignment:Without
-
Board-to-Board Configuration:Orthogonal
-
Circuit Application:Signal
-
Packaging Type:Reel
-
Contact Mating Area Plating Material Thickness:10 µin, .254 µm
-
Sealable:No
-
Connector Width:.196 in, 5 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Length:.48 in, 12.2 mm
-
Packaging Quantity:600
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
600
$3.82
1,200
$2.02
1,800
$1.42
2,400 +
$1.39
Click for Quote
Log in
to unlock special pricing