Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734598-4

1.25 WTB HDR DIP, 14 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.25 WTB HDR DIP, 14 POS
Search Keywords: 117345984
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734598-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 14
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734598-4 RoHS compliant?
Yes, 1-1734598-4 is RoHS compliant.
What is the lead time for 1-1734598-4?
The standard lead time for 1-1734598-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,952
Can Ship immediately
MOQ for In Stock Qty:
224
MOQ for out of Stock Qty:
224
Order Increment:
32
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
224
$2.560
1,024
$2.510
2,528
$2.480
5,024
$2.440
6,400
$2.410
12,800
$1.230
19,200
$0.836
25,600 +
$0.820
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!