- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734598-3
Available Replacements
TE Connectivity / AMP Brand
1-1734598-3
1.25 WTB HDR DIP, 13 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
1.25 WTB HDR DIP, 13 POS
Search Keywords: 117345983
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734598-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
34 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 1.25 mm |
| Number of Contacts: | 13 |
| Maximum Voltage Rating: | 100 VAC |
| Maximum Current Rating: | 0.8/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -25 to 85 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734598-3 discontinued?
Yes, 1-1734598-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734598-3?
The recommended replacement for 1-1734598-3 is 1-2473226-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734598-3 RoHS compliant?
Yes, 1-1734598-3 is RoHS compliant.
What is the lead time for 1-1734598-3?
The standard lead time for 1-1734598-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.