- Home ›
- All Products›
- 1-1734598-2
TE Connectivity / AMP Brand
1-1734598-2
1.25 WTB HDR DIP, 12 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
1.25 WTB HDR DIP, 12 POS
Search Keywords: 117345982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734598-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
36 -
Contact Current Rating (Max):.8 A
-
PCB Mount Alignment:Without
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material Finish:Matte
-
Mating Alignment Type:Polarization
-
Contact Type:Pin
-
Termination Post & Tail Length:.067 in, 1.7 mm
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Mating Tab Width:.03 in, .76 mm
-
Circuit Application:Signal
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Height:.185 in, 4.7 mm
-
Operating Voltage:100 VAC
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Number of Rows:1
-
Housing Material:PA 9T GF
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.08 µm
-
Packaging Quantity:36
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Connector Width:.126 in, 3.2 mm
-
Contact Mating Area Plating Material:Tin
-
Centerline (Pitch):.049 in, 1.25 mm
-
Mating Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
PCB Contact Termination Area Plating Material:Tin
-
Sealable:No
-
Contact Underplating Material:Nickel
-
Connector System:Wire-to-Board
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
PCB Mount Retention:Without
-
Mating Tab Thickness:.012 in, .3 mm
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Number of Positions:12
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Contact Layout:Inline
-
Primary Product Color:Natural
-
Connector Length:.659 in, 16.75 mm
-
Header Type:Fully Shrouded
-
Packaging Type:Box , Tube
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734598-2 RoHS compliant?
Yes, 1-1734598-2 is RoHS compliant.
What is the lead time for 1-1734598-2?
The standard lead time for 1-1734598-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5400
Order Increment:
36
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,400
$2.530
10,800
$1.290
16,200
$0.880
21,600 +
$0.861
Click for Quote
Log in
to unlock special pricing