- Home ›
- All Products›
- 1-1734598-1
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / AMP Brand
1-1734598-1
1.25 WTB HDR DIP, 11 POS
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
1.25 WTB HDR DIP, 11 POS
Search Keywords: 117345981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734598-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
39 -
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Mating Tab Width:.03 in, .76 mm
-
Packaging Quantity:39
-
Rectangular Termination Post & Tail Width:.014 in, .35 mm
-
PCB Mount Alignment:Without
-
Connector Height:.185 in, 4.7 mm
-
PCB Mount Retention:Without
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Termination Post & Tail Length:.067 in, 1.7 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:.61 in, 15.5 mm
-
Contact Mating Area Plating Material Finish:Matte
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.049 in, 1.25 mm
-
Rectangular Termination Post & Tail Thickness:.012 in, .3 mm
-
Sealable:No
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Connector Width:.126 in, 3.2 mm
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.08 µm
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):.8 A
-
Contact Layout:Inline
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment:With
-
Number of Positions:11
-
Housing Material:PA 9T GF
-
Operating Voltage:100 VAC
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Mating Tab Thickness:.012 in, .3 mm
-
Number of Rows:1
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Primary Product Color:Natural
-
Packaging Type:Box , Tube
-
Header Type:Fully Shrouded
Tools/3D Models
+
Frequently Asked Questions
Is 1-1734598-1 discontinued?
Yes, 1-1734598-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734598-1?
The recommended replacement for 1-1734598-1 is 1-2473226-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734598-1 RoHS compliant?
Yes, 1-1734598-1 is RoHS compliant.
What is the lead time for 1-1734598-1?
The standard lead time for 1-1734598-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.