Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734598-0

Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 1.25mm Solder ST Thru-Hole Box/Tube
Search Keywords: 117345980
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734598-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 43
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 1.25 mm
Number of Contacts: 10
Maximum Voltage Rating: 100,100 VDC|VAC
Maximum Current Rating: 0.8/Contact A
Termination Method: Solder
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734598-0 RoHS compliant?
Yes, 1-1734598-0 is RoHS compliant.
What is the lead time for 1-1734598-0?
The standard lead time for 1-1734598-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,168
Can Ship immediately
MOQ for In Stock Qty:
43
MOQ for out of Stock Qty:
6450
Order Increment:
43
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
43
$2.040
1,032
$2.010
2,537
$1.980
5,031
$1.950
6,450
$1.920
12,900
$0.981
19,350
$0.668
25,800 +
$0.655
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!