Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734595-4

1.0 WTB SR VT HDR 14 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
1.0 WTB SR VT HDR 14 POS
Search Keywords: 117345954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1734595-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: High Performance Interconnect
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 1 mm
Number of Contacts: 14
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734595-4 RoHS compliant?
Yes, 1-1734595-4 is RoHS compliant.
What is the lead time for 1-1734595-4?
The standard lead time for 1-1734595-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$4.83
2,500
$4.76
5,000
$4.69
7,000
$4.61
14,000
$2.35
21,000
$1.61
28,000 +
$1.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!