- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1734595-2
1-1734595-2
TE Connectivity / AMP Brand
Conn High Performance Interconnect HDR 12 POS 1mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn High Performance Interconnect HDR 12 POS 1mm Solder ST SMD T/R
Product Highlights:
- 1.00 mm Centerline
- Header
- Number of Positions = 12
- Housing Color = Natural
- Vertical Mount Angle
Search Keywords: 117345952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734595-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:High Performance Interconnect
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$2.642
2,500
$2.603
5,000
$2.564
7,000
$2.525
14,000
$1.290
21,000
$0.878
28,000 +
$0.860
Click for Quote
Log in
to unlock special pricing