Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1734592-9

FPC CONN. 0.5MM PITCH B/C, 19P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
FPC CONN. 0.5MM PITCH B/C, 19P
Search Keywords: 117345929
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1734592-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    FPC Connector
  • Number of Contacts:
    19
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    14.93 x 5.1 x 2.05 mm
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1734592-9 discontinued?
Yes, 1-1734592-9 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1-1734592-9 RoHS compliant?
Yes, 1-1734592-9 is RoHS compliant.
What is the lead time for 1-1734592-9?
The standard lead time for 1-1734592-9 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,693
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.589
4,000 +
$0.578
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!