- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734592-6
TE Connectivity / AMP Brand
1-1734592-6
FPC CONN. 0.5MM PITCH B/C, 16P
View Datasheet Accessories Notify Me
- .50 mm Centerline
- Number of Positions = 16
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734592-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FPC Connector
-
Number of Contacts:16
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:13.43 x 5.1 x 2.05 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.