- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 1-1734592-0
Available Replacements
TE Connectivity / AMP Brand
1-1734592-0
FPC CONN. 0.5MM PITCH B/C, 10P
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
FPC CONN. 0.5MM PITCH B/C, 10P
Product Highlights:
- .50 mm Centerline
- Number of Positions = 10
- PCB Mount Angle = Right Angle
- PCB Mount Style = Surface Mount
- Contact Type = Bottom
Search Keywords: 117345920
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1734592-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Type: | FPC Connector |
| Number of Contacts: | 10 |
| Pitch: | 0.5 mm |
| Mounting: | Surface Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 0.5/Contact A |
| Dimension: | 10.43 x 5.1 x 2.05 mm |
| Operating Temperature: | -20 to 85 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1734592-0 discontinued?
Yes, 1-1734592-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1734592-0?
The recommended replacement for 1-1734592-0 is 1-2492104-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-1734592-0 RoHS compliant?
Yes, 1-1734592-0 is RoHS compliant.
What is the lead time for 1-1734592-0?
The standard lead time for 1-1734592-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.