- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1-1734579-4
1-1734579-4
TE Connectivity / AMP Brand
MOD-JK,8P8C,SHD Reverse,50u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD-JK,8P8C,SHD Reverse,50u" Au
Search Keywords: 117345794
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734579-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:RCP
-
Number of Contacts:8
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
80
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$4.00
800
$2.46
1,200
$1.95
1,600 +
$1.91
Click for Quote
Log in
to unlock special pricing