- Home ›
- All Products›
- 1-1734577-4
1-1734577-4
TE Connectivity / AMP Brand
MOD-JK,8P8C,SHD W/LED, G/G,50U"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
MOD-JK,8P8C,SHD W/LED, G/G,50U"
Search Keywords: 117345774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1734577-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shield Plating Material:Nickel
-
Housing Material:High Temperature Thermoplastic
-
Modular Connector Style:Jack
-
Contact Underplating Material:Nickel
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Number of Positions:8
-
Performance Category:Cat 3
-
Shield Material:Brass
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Mating Entry Location:Top
-
LED Color (Bottom Right):Green
-
Port Matrix Configuration:1 x 1
-
Connector Profile:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Status Indicator Type:LED
-
Grounding Options:PCB Ground
-
Modular Jack & Plug Interface Type:RJ45
-
Connector Contact Density:Standard
-
Shielded:Yes
-
Number of Loaded Positions:8
-
LED Color (Bottom Left):Green
-
Packaging Quantity:100
-
Contact Base Material:Phosphor Bronze
-
UL Flammability Rating:UL 94V-0
-
Connector Product Type:Connector Assembly
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Housing Color:Black
-
Panel Mount Feature:Without
-
Number of PCB Ground Tabs:2
-
Port Configuration:Single Port
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1 A
-
Contact Mating Area Plating Material:Gold
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector Height:.65 in, 16.5 mm
-
Centerline (Pitch):.04 in, 1.02 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector Mounting Type:Board Mount , Panel Mount
-
Termination Post & Tail Length:.128 in, 3.25 mm
-
PCB Ground Tab Location:.152 in, 3.85 mm
-
Modular Jacks & Plugs Products:RJ Type Jacks & Plugs
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
500
$7.27
1,000
$3.85
1,500
$2.71
2,000 +
$2.66
Click for Quote
Log in
to unlock special pricing